
1587723-3 | |
|---|---|
DigiKey Part Number | A142576-ND |
Manufacturer | |
Manufacturer Product Number | 1587723-3 |
Description | INNER FERRULE, SIZE C, HVA280 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587723-3 Models |
Category | Accessory Type Ferrule, Inner |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products HVA 280 Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,10400 Kč | 1 077,60 Kč |
| 50 | 41,04360 Kč | 2 052,18 Kč |
| 100 | 39,08320 Kč | 3 908,32 Kč |
| 250 | 36,63476 Kč | 9 158,69 Kč |
| 500 | 34,88582 Kč | 17 442,91 Kč |
| 1 000 | 33,22093 Kč | 33 220,93 Kč |
| 2 500 | 31,14243 Kč | 77 856,07 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |








