
P410EE104M300AH101 | |
|---|---|
DigiKey Part Number | 399-12051-ND |
Manufacturer | |
Manufacturer Product Number | P410EE104M300AH101 |
Description | FILTER RC 100 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P410EE104M300AH101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 300VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.201" L x 0.417" W (30.50mm x 10.60mm) | |
Height | 0.634" (16.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 50 | 65,68600 Kč | 3 284,30 Kč |
| 150 | 60,18307 Kč | 9 027,46 Kč |
| 600 | 55,27198 Kč | 33 163,19 Kč |
| 1 050 | 53,77048 Kč | 56 459,00 Kč |
| 2 550 | 51,82306 Kč | 132 148,80 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |











