EMI/RFI Filters (LC, RC Networks) Kit 50 Pieces (5 Values - 10 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPR ENG KIT 04

DigiKey Part Number
1680-1011-ND
Manufacturer
Manufacturer Product Number
PPR ENG KIT 04
Description
METALLIZED IMPREGNATED PAPER CAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EMI/RFI Filters (LC, RC Networks) Kit 50 Pieces (5 Values - 10 Each) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Kit Type
EMI/RFI Filters (LC, RC Networks)
Quantity
50 Pieces (5 Values - 10 Each)
Mounting Type
Through Hole
Packages Included
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1640,44000 Kč640,44 Kč
10556,30000 Kč5 563,00 Kč
Manufacturers Standard Package
Unit Price without VAT:640,44000 Kč
Unit Price with VAT:774,93240 Kč