
1026771 | |
|---|---|
DigiKey Part Number | 2181-1026771-ND 2181-1026771-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1026771 |
Description | CABLE 7 COND 18 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.386" (9.80mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 5 | 109,40000 Kč | 547,00 Kč |
| 10 | 104,17100 Kč | 1 041,71 Kč |
| 25 | 97,59040 Kč | 2 439,76 Kč |
| 50 | 92,84900 Kč | 4 642,45 Kč |
| 100 | 88,30710 Kč | 8 830,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 59,72804 Kč | 97 953,99 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |











