4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200715011

DigiKey Part Number
WM24838-ND
Manufacturer
Manufacturer Product Number
1200715011
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC, 300VDC
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 37 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,50000 Kč759,50 Kč
10645,60500 Kč6 456,05 Kč
25605,17920 Kč15 129,48 Kč
50576,31120 Kč28 815,56 Kč
100548,82680 Kč54 882,68 Kč
250514,50980 Kč128 627,45 Kč
Manufacturers Standard Package
Unit Price without VAT:759,50000 Kč
Unit Price with VAT:918,99500 Kč

Other Suppliers on DigiKey

37In Stock
Ships from WEC