



2178473-3 | |
|---|---|
DigiKey Part Number | A128548-ND |
Manufacturer | |
Manufacturer Product Number | 2178473-3 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2178473-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,49950 Kč | 949,95 Kč |
| 250 | 8,90400 Kč | 2 226,00 Kč |
| 500 | 8,47816 Kč | 4 239,08 Kč |
| 1 500 | 7,84555 Kč | 11 768,33 Kč |
| 3 000 | 7,47102 Kč | 22 413,06 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












