



2178474-2 | |
|---|---|
DigiKey Part Number | A138973-ND |
Manufacturer | |
Manufacturer Product Number | 2178474-2 |
Description | CONN PLUG HSG 3POS UNIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2178474-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73460 Kč | 486,73 Kč |
| 100 | 9,26640 Kč | 926,64 Kč |
| 250 | 8,68560 Kč | 2 171,40 Kč |
| 500 | 8,27070 Kč | 4 135,35 Kč |
| 1 500 | 7,65349 Kč | 11 480,23 Kč |
| 3 000 | 7,28820 Kč | 21 864,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



