3 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Natural
2178473-2
2178473-2

2178473-2

DigiKey Part Number
A138972-ND
Manufacturer
Manufacturer Product Number
2178473-2
Description
CONN PLUG HSG 3POS UNIV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
2178473-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,62500 Kč106,25 Kč
259,94480 Kč248,62 Kč
509,47000 Kč473,50 Kč
1009,01860 Kč901,86 Kč
2508,45296 Kč2 113,24 Kč
5008,04896 Kč4 024,48 Kč
1 5007,44827 Kč11 172,41 Kč
3 0007,09263 Kč21 277,89 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč