



1784813 | |
|---|---|
DigiKey Part Number | 1784813-ND |
Manufacturer | |
Manufacturer Product Number | 1784813 |
Description | TERM BLOCK PLUG 4POS 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.591" (15.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1784813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.591" (15.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 125A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-16 AWG | |
Wire Gauge or Range - mm² | 0.5-35mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M5 | |
Torque - Screw | 2.5-4.5 Nm (22.1-39.8 Lb-In) | |
Wire Strip Length | 20mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,65000 Kč | 1 187,65 Kč |
| 10 | 869,27500 Kč | 8 692,75 Kč |
| 25 | 789,30640 Kč | 19 732,66 Kč |
| 50 | 742,75800 Kč | 37 137,90 Kč |
| 100 | 706,03680 Kč | 70 603,68 Kč |
| 250 | 669,50612 Kč | 167 376,53 Kč |
| Unit Price without VAT: | 1 187,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,05650 Kč |









