
1412835 | |
|---|---|
DigiKey Part Number | 1412835-ND |
Manufacturer | |
Manufacturer Product Number | 1412835 |
Description | CONN BASE SIDE ENTRY SZB10 M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412835 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm) |
Packaging Bulk | Features Feed Through, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |

















