
1412753 | |
|---|---|
DigiKey Part Number | 1412753-ND |
Manufacturer | |
Manufacturer Product Number | 1412753 |
Description | CONN HOOD SIDE ENTRY SZB24 PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412753 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,94000 Kč | 528,94 Kč |
| Unit Price without VAT: | 528,94000 Kč |
|---|---|
| Unit Price with VAT: | 640,01740 Kč |























