
1411201 | |
|---|---|
DigiKey Part Number | 277-13012-ND |
Manufacturer | |
Manufacturer Product Number | 1411201 |
Description | CABLE GLND 18.01-25MM PG29 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411201 Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Base Product Number |
Thread Size PG29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,34000 Kč | 495,34 Kč |
| Unit Price without VAT: | 495,34000 Kč |
|---|---|
| Unit Price with VAT: | 599,36140 Kč |





















