
CPB6BL | |
|---|---|
DigiKey Part Number | 298-CPB6BL-ND |
Manufacturer | |
Manufacturer Product Number | CPB6BL |
Description | BOX STEEL BLACK 7"L X 6.99"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Cover Included 7.000" L x 6.990" W (177.80mm x 177.55mm) X 2.480" (62.99mm) |
Datasheet | Datasheet |
Category | Size / Dimension 7.000" L x 6.990" W (177.80mm x 177.55mm) |
Mfr | Height 2.480" (62.99mm) |
Series | Area (L x W) 48.9in² (316cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 446,75000 Kč | 4 446,75 Kč |
| 10 | 4 133,35100 Kč | 41 333,51 Kč |
| 25 | 4 014,46480 Kč | 100 361,62 Kč |
| 50 | 3 926,63440 Kč | 196 331,72 Kč |
| 100 | 3 840,59720 Kč | 384 059,72 Kč |
| 250 | 3 729,51440 Kč | 932 378,60 Kč |
| 500 | 3 647,45800 Kč | 1 823 729,00 Kč |
| Unit Price without VAT: | 4 446,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 380,56750 Kč |





