
1412745 | |
|---|---|
DigiKey Part Number | 1412745-ND |
Manufacturer | |
Manufacturer Product Number | 1412745 |
Description | CONN HOOD CPLNG BOTTOM B24 PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412745 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.732" W x 3.110" H (120.00mm x 44.00mm x 79.00mm) |
Packaging Bulk | Features Cable to Cable, Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,35000 Kč | 815,35 Kč |
| Unit Price without VAT: | 815,35000 Kč |
|---|---|
| Unit Price with VAT: | 986,57350 Kč |















