Counter Nut For PG29 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411281

DigiKey Part Number
1411281-ND
Manufacturer
Manufacturer Product Number
1411281
Description
A-INLE-PG29-N-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For PG29 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411281 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
PG29 Thread - Cable Glands
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Features
Ribbed
Part Status
Active
Base Product Number
Accessory Type
Counter Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10058,14770 Kč5 814,77 Kč
Manufacturers Standard Package
Unit Price without VAT:58,14770 Kč
Unit Price with VAT:70,35872 Kč