
1556FABK | |
|---|---|
DigiKey Part Number | 164-1556FABK-ND |
Manufacturer | |
Manufacturer Product Number | 1556FABK |
Description | ENCLOSURE ABS BLK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556FABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| 5 | 326,64400 Kč | 1 633,22 Kč |
| 10 | 303,48400 Kč | 3 034,84 Kč |
| 25 | 275,53560 Kč | 6 888,39 Kč |
| 50 | 256,23440 Kč | 12 811,72 Kč |
| 100 | 238,36510 Kč | 23 836,51 Kč |
| 250 | 226,30804 Kč | 56 577,01 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |











