
1412669 | |
|---|---|
DigiKey Part Number | 1412669-ND |
Manufacturer | |
Manufacturer Product Number | 1412669 |
Description | CONN HOOD TOP ENTRY SZB16 PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412669 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.732" W x 2.992" H (93.50mm x 44.00mm x 76.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,21000 Kč | 505,21 Kč |
| Unit Price without VAT: | 505,21000 Kč |
|---|---|
| Unit Price with VAT: | 611,30410 Kč |


























