Configurable Switch Body Pushbutton, Round Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DLH-W

DigiKey Part Number
5730-M22-DLH-W-ND
Manufacturer
Manufacturer Product Number
M22-DLH-W
Description
ILL MOM PB SIL-BZL EXTD WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - White
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10302,26600 Kč3 022,66 Kč
25283,32200 Kč7 083,05 Kč
50269,80340 Kč13 490,17 Kč
100256,92940 Kč25 692,94 Kč
250240,85712 Kč60 214,28 Kč
500229,37292 Kč114 686,46 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč