
R 1500 L | |
|---|---|
DigiKey Part Number | 2128-R1500L-ND |
Manufacturer | |
Manufacturer Product Number | R 1500 L |
Description | TOOL CABINET WITH BLIND, EMPTY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Blue Locking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Cabinet | |
Size | 6.69" L x 71.26" W x 35.04" H (170.0mm x 1810.0mm x 890.0mm) | |
Material | Steel | |
Color | Blue | |
Drawer Quantity | - | |
Features | Locking | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106 207,46000 Kč | 106 207,46 Kč |
| Unit Price without VAT: | 106 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 128 511,02660 Kč |










