
1407739 | |
|---|---|
DigiKey Part Number | 277-17028-ND |
Manufacturer | |
Manufacturer Product Number | 1407739 |
Description | INSERT MALE 3+2POS+1GND PUSH-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 3+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407739 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Termination Style Push In |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3+2+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |




















