
1604382 | |
|---|---|
DigiKey Part Number | 1604382-ND |
Manufacturer | |
Manufacturer Product Number | 1604382 |
Description | CONN HOOD SIDE ENTRY SZB10 M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Bayonet Lock on Hood |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 4.134" L x 2.244" W x 3.937" H (105.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Last Time Buy | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413403 | Phoenix Contact | 4 | 1413403-ND | 155,90000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |



















