Solid State Drive (SSD) FLASH 2TB USB 3.0 Disk-On-Module, eUSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH 2TB USB 3.0 Disk-On-Module, eUSB
Clone an HDD to an SSD with Acronis True Image

SXS1000R/2000G

DigiKey Part Number
6318-SXS1000R/2000G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SXS1000R/2000G
Description
SSD 2TB DOM SSD USB 3.0
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH 2TB USB 3.0 Disk-On-Module, eUSB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Disk-On-Module, eUSB
Manufacturer
Kingston Technology
Speed - Read
1.1GB/s
Series
Speed - Write
1GB/s
Packaging
Retail Package
Type
USB 3.0
Part Status
Active
Operating Temperature
0°C ~ 40°C
Memory Size
2TB
Size / Dimension
69.54mm x 32.58mm x 13.50mm
Memory Type
Solid State Drive (SSD) FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
112 712,40000 Kč12 712,40 Kč
1011 681,25000 Kč116 812,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12 712,40000 Kč
Unit Price with VAT:15 382,00400 Kč