


SXS1000R/1000G | |
|---|---|
DigiKey Part Number | 6318-SXS1000R/1000G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SXS1000R/1000G |
Description | SSD 1TB DOM SSD USB 3.0 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH 1TB USB 3.0 Disk-On-Module, eUSB |
Category | Form Factor Disk-On-Module, eUSB |
Manufacturer Kingston Technology | Speed - Read 1.1GB/s |
Series | Speed - Write 1GB/s |
Packaging Retail Package | Type USB 3.0 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Memory Size 1TB | Size / Dimension 69.54mm x 32.58mm x 13.50mm |
Memory Type Solid State Drive (SSD) FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 752,82000 Kč | 7 752,82 Kč |
| 10 | 7 129,49400 Kč | 71 294,94 Kč |
| 25 | 6 890,61560 Kč | 172 265,39 Kč |
| Unit Price without VAT: | 7 752,82000 Kč |
|---|---|
| Unit Price with VAT: | 9 380,91220 Kč |



