
1005211 | |
|---|---|
DigiKey Part Number | 277-8218-ND |
Manufacturer | |
Manufacturer Product Number | 1005211 |
Description | WIRE MARKR CBL TIE 40X17MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 1.57" W x 0.67" L (40.0mm x 17.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
EDA/CAD Models | 1005211 Models |
Category | Cable Diameter 0.630" ~ 1.378" (16.00mm ~ 35.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Marker Carrier, Cable Tie | Base Product Number |
Size 1.57" W x 0.67" L (40.0mm x 17.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |






