



1728010001 | |
|---|---|
DigiKey Part Number | WM17834-ND |
Manufacturer | |
Manufacturer Product Number | 1728010001 |
Description | CONN DIFF ARRAY PLUG 84POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728010001 Models |
Category | Pitch 0.138" (3.50mm) |
Manufacturer Molex | Number of Rows 6 |
Series | Mounting Type Through Hole |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.608" (15.44mm) |
Number of Positions 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| 10 | 729,99500 Kč | 7 299,95 Kč |
| 25 | 684,30800 Kč | 17 107,70 Kč |
| 50 | 651,66040 Kč | 32 583,02 Kč |
| 200 | 591,00760 Kč | 118 201,52 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |







