



1728320001 | |
|---|---|
DigiKey Part Number | WM17833-ND |
Manufacturer | |
Manufacturer Product Number | 1728320001 |
Description | CONN DIFF ARRAY RCPT 84POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728320001 Models |
Category | Pitch 0.138" (3.50mm) |
Manufacturer Molex | Number of Rows 6 |
Series | Mounting Type Through Hole |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.671" (17.05mm) |
Number of Positions 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,45000 Kč | 859,45 Kč |
| 10 | 730,56200 Kč | 7 305,62 Kč |
| 25 | 684,83720 Kč | 17 120,93 Kč |
| 50 | 652,16840 Kč | 32 608,42 Kč |
| 200 | 591,46220 Kč | 118 292,44 Kč |
| Unit Price without VAT: | 859,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,93450 Kč |


