1460365 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 5
Unit Price: 587,73000 Kč
Datasheet
Hood Connector Top Entry M25 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460365

DigiKey Part Number
277-8350-ND
Manufacturer
Manufacturer Product Number
1460365
Description
CONN HOOD TOP ENTRY SZB10 M25
Customer Reference
Detailed Description
Hood Connector Top Entry M25 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Top Entry
Size
B10
Lock Location
Bayonet Lock on Hood
Thread Size
M25
Size / Dimension
4.134" L x 2.244" W x 3.937" H (105.00mm x 57.00mm x 100.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,24000 Kč939,24 Kč
Manufacturers Standard Package
Unit Price without VAT:939,24000 Kč
Unit Price with VAT:1 136,48040 Kč