
1143773 | |
|---|---|
DigiKey Part Number | 277-1143773-ND |
Manufacturer | |
Manufacturer Product Number | 1143773 |
Description | ECS-P-122X169-S-UV1-VC3AML4/8 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel Kit 6.417" L x 1.181" W x 2.441" H (163.00mm x 30.00mm x 62.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.417" L x 1.181" W x 2.441" H (163.00mm x 30.00mm x 62.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,53000 Kč | 625,53 Kč |
| Unit Price without VAT: | 625,53000 Kč |
|---|---|
| Unit Price with VAT: | 756,89130 Kč |











