Box ABS Gray Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551V13GY

DigiKey Part Number
164-1551V13GY-ND
Manufacturer
Manufacturer Product Number
1551V13GY
Description
BOX ABS GRAY 3.15" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V13GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
7.77in² (50.1cm²)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
0.100" (2.54mm)
Container Type
Box
Ratings
Size / Dimension
3.150" Dia (80.01mm)
Material Flammability Rating
UL94 HB
Height
0.790" (20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 165
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,46000 Kč84,46 Kč
570,78400 Kč353,92 Kč
1065,67400 Kč656,74 Kč
2559,53000 Kč1 488,25 Kč
5055,29220 Kč2 764,61 Kč
10051,38380 Kč5 138,38 Kč
25046,66376 Kč11 665,94 Kč
50043,40238 Kč21 701,19 Kč
1 00040,38250 Kč40 382,50 Kč
Manufacturers Standard Package
Unit Price without VAT:84,46000 Kč
Unit Price with VAT:102,19660 Kč