Reversing Relay 13 ~ 30VDC Supply 10A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1291655

DigiKey Part Number
277-1291655-ND
Manufacturer
Manufacturer Product Number
1291655
Description
REVERSING LOAD RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reversing Relay 13 ~ 30VDC Supply 10A 24V Load
Datasheet
 Datasheet
EDA/CAD Models
1291655 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
24V
Series
Current - Output
10A
Packaging
Bulk
Voltage - Supply
13 ~ 30VDC
Part Status
Active
Interface
RS-485
Type
Module
Mounting Type
DIN Rail
Motor Type
Brushed DC
Operating Temperature
-25°C ~ 50°C
Control / Drive Type
Reversing Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 385,36000 Kč5 385,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5 385,36000 Kč
Unit Price with VAT:6 516,28560 Kč