11 Position Terminal Block Gray Potential Distributor 18.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002369

DigiKey Part Number
277-3002369-ND
Manufacturer
Manufacturer Product Number
3002369
Description
TERM BLK 11POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Gray Potential Distributor 18.5mm
Datasheet
 Datasheet
EDA/CAD Models
3002369 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
18.5mm
Manufacturer
Phoenix Contact
Termination Style
Push In, Spring
Series
Voltage - IEC
1 kV
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Length
3.276" (83.20mm)
Type
Potential Distributor
Height (Max)
1.886" (47.90mm)
Mounting Type
DIN Rail
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,81000 Kč248,81 Kč
Unit Price without VAT:248,81000 Kč
Unit Price with VAT:301,06010 Kč