
91560-1 | |
|---|---|
DigiKey Part Number | A30055-ND |
Manufacturer | |
Manufacturer Product Number | 91560-1 |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 444,97000 Kč | 22 444,97 Kč |
| 5 | 20 807,04400 Kč | 104 035,22 Kč |
| 10 | 20 139,93800 Kč | 201 399,38 Kč |
| Unit Price without VAT: | 22 444,97000 Kč |
|---|---|
| Unit Price with VAT: | 27 158,41370 Kč |

















