



178964-6 | |
|---|---|
DigiKey Part Number | A29540-ND |
Manufacturer | |
Manufacturer Product Number | 178964-6 |
Description | CONN PLUG HSG 12POS 3.81MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178964-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 54,18300 Kč | 541,83 Kč |
| 25 | 50,79560 Kč | 1 269,89 Kč |
| 50 | 48,36400 Kč | 2 418,20 Kč |
| 150 | 44,75453 Kč | 6 713,18 Kč |
| 300 | 42,61753 Kč | 12 785,26 Kč |
| 600 | 40,58377 Kč | 24 350,26 Kč |
| 1 050 | 39,01310 Kč | 40 963,76 Kč |
| 2 550 | 36,64729 Kč | 93 450,59 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |






















