Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72231BL320XB0

DigiKey Part Number
3473-6ES72231BL320XB0-ND
Manufacturer
Manufacturer Product Number
6ES72231BL320XB0
Description
I/O MOD 16 DIG 16 DIG 20.4-28.8V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Digital
Voltage - Supply
20.4 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CSA, CE, KC, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 592,16000 Kč11 592,16 Kč
1010 495,85000 Kč104 958,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11 592,16000 Kč
Unit Price with VAT:14 026,51360 Kč