0914798 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 69
Unit Price: 724,64000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0914798

DigiKey Part Number
0914798-ND
Manufacturer
Manufacturer Product Number
0914798
Description
CIR BRKR THRMMAG 1A 250VAC 65VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0914798 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 596,75000 Kč3 596,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 596,75000 Kč
Unit Price with VAT:4 352,06750 Kč