Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
6-1825136-3
6-1825136-3

6-1825136-3

DigiKey Part Number
6-1825136-3-ND
Manufacturer
Manufacturer Product Number
6-1825136-3
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
6-1825136-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1095,85600 Kč958,56 Kč
2590,39200 Kč2 259,80 Kč
5086,46560 Kč4 323,28 Kč
10082,70270 Kč8 270,27 Kč
30077,05847 Kč23 117,54 Kč
50074,56180 Kč37 280,90 Kč
1 00071,29766 Kč71 297,66 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč