Connector Locking Lever For WINSTA® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-101

DigiKey Part Number
2946-890-101-ND
Manufacturer
Manufacturer Product Number
890-101
Description
LOCKING LEVER BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Locking Lever For WINSTA® Series
Datasheet
 Datasheet
EDA/CAD Models
890-101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Locking Lever
Number of Positions
-
For Use With/Related Products
WINSTA® Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,87400 Kč158,74 Kč
2513,82520 Kč345,63 Kč
5012,46440 Kč623,22 Kč
10011,29480 Kč1 129,48 Kč
25010,02696 Kč2 506,74 Kč
5009,26600 Kč4 633,00 Kč
1 0008,65286 Kč8 652,86 Kč
5 0007,67674 Kč38 383,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč