


6AV21241JC010AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21241JC010AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21241JC010AX0 |
Description | KP900 COMFORT, CE6.0, 9" TFT, 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 9.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 6AV21241JC010AX0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | 9.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105 040,19000 Kč | 105 040,19 Kč |
| Unit Price without VAT: | 105 040,19000 Kč |
|---|---|
| Unit Price with VAT: | 127 098,62990 Kč |








