
66630096016 | |
|---|---|
DigiKey Part Number | 66630096016-ND |
Manufacturer | |
Manufacturer Product Number | 66630096016 |
Description | CONN D-SUB RCPT 9POS CAGE CLAMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 66630096016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Cage Clamp | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,08000 Kč | 2 337,08 Kč |
| 10 | 1 986,57900 Kč | 19 865,79 Kč |
| 30 | 1 838,53600 Kč | 55 156,08 Kč |
| 50 | 1 773,53720 Kč | 88 676,86 Kč |
| 100 | 1 718,42380 Kč | 171 842,38 Kč |
| Unit Price without VAT: | 2 337,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 827,86680 Kč |











