Parametric Equivalent

3-1903390-4 | |
|---|---|
DigiKey Part Number | 3-1903390-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1903390-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1903390-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969442-4 | TE Connectivity AMP Connectors | 169 950 | A107524-ND | 2,09000 Kč | Parametric Equivalent |
| 2-1903390-3 | TE Connectivity AMP Connectors | 5 973 | 2-1903390-3-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,27954 Kč | 13 677,24 Kč |
| Unit Price without VAT: | 2,27954 Kč |
|---|---|
| Unit Price with VAT: | 2,75824 Kč |



