



2-1903390-3 | |
|---|---|
DigiKey Part Number | 2-1903390-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903390-3 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1903390-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,71300 Kč | 47,13 Kč |
| 25 | 4,42120 Kč | 110,53 Kč |
| 50 | 4,20860 Kč | 210,43 Kč |
| 100 | 4,00840 Kč | 400,84 Kč |
| 250 | 3,75648 Kč | 939,12 Kč |
| 500 | 3,57630 Kč | 1 788,15 Kč |
| 1 000 | 3,40549 Kč | 3 405,49 Kč |
| 3 000 | 3,15127 Kč | 9 453,81 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

