


1019930 | |
|---|---|
DigiKey Part Number | 277-17771-ND |
Manufacturer | |
Manufacturer Product Number | 1019930 |
Description | CIRCUIT BREAKER 1A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1019930 Models |
Category | Current Rating (Amps) 1A |
Manufacturer Phoenix Contact | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,64000 Kč | 724,64 Kč |
| Unit Price without VAT: | 724,64000 Kč |
|---|---|
| Unit Price with VAT: | 876,81440 Kč |



