
0828282 | |
---|---|
DigiKey Part Number | 0828282-ND |
Manufacturer | |
Manufacturer Product Number | 0828282 |
Description | MARKER CARRIER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 11.81" L (9.9mm x 300.0mm) Gray Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0828282 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.39" W x 11.81" L (9.9mm x 300.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Gray | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 324,32000 Kč | 324,32 Kč |
Unit Price without VAT: | 324,32000 Kč |
---|---|
Unit Price with VAT: | 392,42720 Kč |