
3213946 | |
|---|---|
DigiKey Part Number | 3213946-ND |
Manufacturer | |
Manufacturer Product Number | 3213946 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Bus Bar - Side 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3213946 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Bus Bar - Side | Housing Color Gray |
Mounting Type DIN Rail | Length 3.976" (100.99mm) |
Number of Positions 5 | Height (Max) 2.283" (58.00mm) |
Number of Levels 3; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Special Clamp, Push-In Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |















