
3057432 | |
|---|---|
DigiKey Part Number | 277-12467-ND |
Manufacturer | |
Manufacturer Product Number | 3057432 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3057432 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 25 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Plug Connection | Features Disconnect Switch |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 3.406" (86.51mm) |
Number of Levels 1 | Height (Max) 2.244" (57.00mm) |
Terminal - Width 6.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 28 A | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

















