
3057458 | |
|---|---|
DigiKey Part Number | 3057458-ND |
Manufacturer | |
Manufacturer Product Number | 3057458 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 25 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.60-0.80 Nm (5.3-7.1 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 9mm |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.909" (48.50mm) |
Current - IEC 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 260,31200 Kč | 2 603,12 Kč |
| Unit Price without VAT: | 260,31200 Kč |
|---|---|
| Unit Price with VAT: | 314,97752 Kč |















