




3213957 | |
|---|---|
DigiKey Part Number | 277-12529-ND |
Manufacturer | |
Manufacturer Product Number | 3213957 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213957 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |















