Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3213956

DigiKey Part Number
3213956-ND
Manufacturer
Manufacturer Product Number
3213956
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3213956 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50193,39160 Kč9 669,58 Kč
Manufacturers Standard Package
Unit Price without VAT:193,39160 Kč
Unit Price with VAT:234,00384 Kč