


3210539 | |
|---|---|
DigiKey Part Number | 277-12497-ND |
Manufacturer | |
Manufacturer Product Number | 3210539 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210539 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Current - IEC 24 A |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Disconnect, Feed Through, Isolated | Color Gray |
Disconnect Type Open | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 3; 1 Grounded | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |

















