0803984 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 5
Unit Price: 3 543,41000 Kč
Datasheet
Handheld Thermal Printer, Transfer 203 dpi, 240VAC, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803984

DigiKey Part Number
277-12088-ND
Manufacturer
Manufacturer Product Number
0803984
Description
THERMOFOX PORTABLE PRINTER
Customer Reference
Detailed Description
Handheld Thermal Printer, Transfer 203 dpi, 240VAC, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Handheld
Manufacturer
Phoenix Contact
Type Attributes
Thermal Printer, Transfer
Series
Style
Labels
Packaging
Bulk
Specifications
203 dpi, 240VAC, USB
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1184146Phoenix Contact5277-1184146-ND3 543,41000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes